DG442LDQ-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 12.487
Unit Price: 1,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 943
Unit Price: 6,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.892
Unit Price: 6,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.516
Unit Price: 6,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 791
Unit Price: 7,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.654
Unit Price: 7,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 537
Unit Price: 6,48000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 157
Unit Price: 9,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,56136 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 603
Unit Price: 10,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.488
Unit Price: 10,01000 €
Datasheet
DG4053EEQ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG442LDQ-T1-E3

DigiKey Part Number
DG442LDQ-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG442LDQ-T1-E3
Description
IC SW SPST-NOX4 30OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 30Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
30Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 6V
Switch Time (Ton, Toff) (Max)
60ns, 35ns
-3db Bandwidth
280MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-95dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types