
DG442DY-T1-E3 | |
---|---|
DigiKey Part Number | DG442DY-T1-E3TR-ND - Tape & Reel (TR) DG442DY-T1-E3CT-ND - Cut Tape (CT) DG442DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG442DY-T1-E3 |
Description | IC SWITCH SPST-NOX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm (Max) | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 250ns, 210ns | |
-3db Bandwidth | - | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,00000 € | 2,00 € |
10 | 1,48500 € | 14,85 € |
25 | 1,35560 € | 33,89 € |
100 | 1,21340 € | 121,34 € |
250 | 1,14556 € | 286,39 € |
500 | 1,10470 € | 552,35 € |
1.000 | 1,07105 € | 1.071,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,03552 € | 2.588,80 € |
5.000 | 1,01412 € | 5.070,60 € |
7.500 | 1,00340 € | 7.525,50 € |
Unit Price without VAT: | 2,00000 € |
---|---|
Unit Price with VAT: | 2,38000 € |