
DG441LEDY-T1-GE3 | |
---|---|
DigiKey Part Number | DG441LEDY-T1-GE3TR-ND - Tape & Reel (TR) DG441LEDY-T1-GE3CT-ND - Cut Tape (CT) DG441LEDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG441LEDY-T1-GE3 |
Description | IC SWITCH SPST-NCX4 26OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 60ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 6.6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -114dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,78500 € | 7,85 € |
25 | 0,71080 € | 17,77 € |
100 | 0,62910 € | 62,91 € |
250 | 0,59012 € | 147,53 € |
500 | 0,56662 € | 283,31 € |
1.000 | 0,54727 € | 547,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,52684 € | 1.317,10 € |
5.000 | 0,51453 € | 2.572,65 € |
7.500 | 0,50836 € | 3.812,70 € |
12.500 | 0,50153 € | 6.269,12 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,28520 € |