DG441LDY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 803
Unit Price: 3,64000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,64000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 4,75063 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.988
Unit Price: 2,79000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.573
Unit Price: 2,79000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 77
Unit Price: 10,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,26716 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,58243 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,45960 €
Datasheet
4 Circuit IC Switch 1:1 30Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG441LDY

DigiKey Part Number
DG441LDY-ND
Manufacturer
Manufacturer Product Number
DG441LDY
Description
IC SWITCH SPST-NCX4 30OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 30Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
30Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 6V
Switch Time (Ton, Toff) (Max)
60ns, 35ns
-3db Bandwidth
280MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-95dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types