Similar

DG441LAK | |
|---|---|
DigiKey Part Number | DG441LAK-ND |
Manufacturer | |
Manufacturer Product Number | DG441LAK |
Description | IC SW SPST-NCX4 30OHM 16CERDIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm 16-CERDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 60ns, 35ns |
Manufacturer Vishay Siliconix | -3db Bandwidth 280MHz |
Packaging Tube | Charge Injection 5pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 5pF, 6pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -95dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C (TA) |
On-State Resistance (Max) 30Ohm | Mounting Type Through Hole |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 16-CDIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Supplier Device Package 16-CERDIP |
Voltage - Supply, Dual (V±) ±3V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX391CPE+ | Analog Devices Inc./Maxim Integrated | 80 | MAX391CPE+-ND | 8,30000 € | Similar |


