
DG441DY-T1-E3 | |
|---|---|
DigiKey Part Number | DG441DY-T1-E3TR-ND - Tape & Reel (TR) DG441DY-T1-E3CT-ND - Cut Tape (CT) DG441DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG441DY-T1-E3 |
Description | IC SWITCH SPST-NCX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG441DY-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm (Max) | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 220ns, 120ns | |
-3db Bandwidth | - | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49500 € | 14,95 € |
| 25 | 1,36480 € | 34,12 € |
| 100 | 1,22180 € | 122,18 € |
| 250 | 1,15344 € | 288,36 € |
| 500 | 1,11230 € | 556,15 € |
| 1.000 | 1,07842 € | 1.078,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04265 € | 2.606,62 € |
| 5.000 | 1,02110 € | 5.105,50 € |
| 7.500 | 1,01030 € | 7.577,25 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |



