Similar
Similar
Similar

DG441DJ | |
|---|---|
DigiKey Part Number | DG441DJVSI-ND |
Manufacturer | |
Manufacturer Product Number | DG441DJ |
Description | IC SWITCH SPST-NCX4 85OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 220ns, 120ns |
Manufacturer Vishay Siliconix | Charge Injection -1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 85Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 4Ohm (Max) | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG201AKNZ | Analog Devices Inc. | 860 | 505-ADG201AKNZ-ND | 7,10000 € | Similar |
| ADG441BNZ | Analog Devices Inc. | 609 | ADG441BNZ-ND | 3,84000 € | Similar |
| ALD4211PCL | Advanced Linear Devices Inc. | 0 | 1014-1155-ND | 6,89000 € | Similar |
| DG444CJ+ | Analog Devices Inc./Maxim Integrated | 68 | DG444CJ+-ND | 9,77000 € | Similar |
| MAX326CPE+ | Analog Devices Inc./Maxim Integrated | 48 | MAX326CPE+-ND | 22,03000 € | Similar |




