
DG441AK | |
|---|---|
DigiKey Part Number | DG441AK-ND |
Manufacturer | |
Manufacturer Product Number | DG441AK |
Description | IC SW SPST-NCX4 85OHM 16CERDIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG441AK Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 120ns |
Manufacturer Vishay Siliconix | Charge Injection -1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 85Ohm | Package / Case 16-CDIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 4Ohm (Max) | Supplier Device Package 16-CERDIP |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG221KNZ | Analog Devices Inc. | 100 | ADG221KNZ-ND | 7,97000 € | Similar |


