DG428DJ-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 500
Unit Price: 5,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 83
Unit Price: 13,41000 €
Datasheet
18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG428DJ-E3

DigiKey Part Number
DG428DJ-E3-ND
Manufacturer
Manufacturer Product Number
DG428DJ-E3
Description
IC MUX 8:1 100OHM 18DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 18-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
11pF, 40pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes