
DG419DJ-E3 | |
---|---|
DigiKey Part Number | DG419DJ-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG419DJ-E3 |
Description | IC SWITCH SPDT X 1 35OHM 8DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG419DJ-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 60pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,65000 € | 2,65 € |
10 | 1,98400 € | 19,84 € |
50 | 1,71780 € | 85,89 € |
100 | 1,63540 € | 163,54 € |
250 | 1,54828 € | 387,07 € |
500 | 1,49572 € | 747,86 € |
Unit Price without VAT: | 2,65000 € |
---|---|
Unit Price with VAT: | 3,15350 € |