
DG419LEDQ-T1-GE3 | |
|---|---|
DigiKey Part Number | DG419LEDQ-T1-GE3TR-ND - Tape & Reel (TR) DG419LEDQ-T1-GE3CT-ND - Cut Tape (CT) DG419LEDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG419LEDQ-T1-GE3 |
Description | IC SWITCH SPDT X 1 18OHM 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 18Ohm 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 18Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 40ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 26pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,77040 € | 19,26 € |
| 100 | 0,68240 € | 68,24 € |
| 250 | 0,64044 € | 160,11 € |
| 500 | 0,61512 € | 307,56 € |
| 1.000 | 0,60569 € | 605,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57230 € | 1.430,75 € |
| 5.000 | 0,55904 € | 2.795,20 € |
| 7.500 | 0,55240 € | 4.143,00 € |
| 12.500 | 0,54505 € | 6.813,12 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

