DG417LAK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 248
Unit Price: 3,63000 €
Datasheet
Image for DG417LAK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG417LAK

DigiKey Part Number
DG417LAK-ND
Manufacturer
Manufacturer Product Number
DG417LAK
Description
IC SW SPST-NCX1 20OHM 8CERDIP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 20Ohm 8-CERDIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
43ns, 31ns
Manufacturer
Vishay Siliconix
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Crosstalk
-71dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Through Hole
On-State Resistance (Max)
20Ohm
Package / Case
8-CDIP (0.300", 7.62mm)
Voltage - Supply, Single (V+)
2.7V ~ 12V
Supplier Device Package
8-CERDIP
Voltage - Supply, Dual (V±)
±3V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4515EPA+Analog Devices Inc./Maxim Integrated248MAX4515EPA+-ND3,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes