DG417DY-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 1.340
Unit Price: 1,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 452
Unit Price: 5,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.417
Unit Price: 5,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 237
Unit Price: 6,96000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,55355 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: 7,80000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 74
Unit Price: 7,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 84
Unit Price: 8,88000 €
Datasheet
SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG417DY-T1

DigiKey Part Number
DG417DY-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG417DY-T1
Description
IC SWITCH SPST-NCX1 35OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 35Ohm 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
60pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types