
DG4157EDN-T1-GE4 | |
---|---|
DigiKey Part Number | DG4157EDN-T1-GE4TR-ND - Tape & Reel (TR) DG4157EDN-T1-GE4CT-ND - Cut Tape (CT) DG4157EDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG4157EDN-T1-GE4 |
Description | IC SWITCH SPDT X 1 1.2OHM 6UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.2Ohm 6-µDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32ns, 28ns | |
-3db Bandwidth | 152MHz | |
Charge Injection | -5pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 3nA | |
Crosstalk | -41dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-µDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,39700 € | 3,97 € |
25 | 0,35600 € | 8,90 € |
100 | 0,31120 € | 31,12 € |
250 | 0,28976 € | 72,44 € |
500 | 0,27682 € | 138,41 € |
1.000 | 0,26617 € | 266,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,25301 € | 759,03 € |
6.000 | 0,24656 € | 1.479,36 € |
9.000 | 0,24334 € | 2.190,06 € |
15.000 | 0,23976 € | 3.596,40 € |
21.000 | 0,23767 € | 4.991,07 € |
30.000 | 0,23567 € | 7.070,10 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |