
DG413LEDQ-GE3 | |
|---|---|
DigiKey Part Number | DG413LEDQ-GE3-ND |
Manufacturer | |
Manufacturer Product Number | DG413LEDQ-GE3 |
Description | IC SW SPST-NO/NCX4 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 50ns, 30ns |
Manufacturer Vishay Siliconix | Charge Injection 6.6pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO/NC | Crosstalk -114dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3V ~ 16V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±3V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27900 € | 12,79 € |
| 60 | 1,08083 € | 64,85 € |
| 120 | 1,02700 € | 123,24 € |
| 300 | 0,97023 € | 291,07 € |
| 540 | 0,94078 € | 508,02 € |
| 1.020 | 0,91393 € | 932,21 € |
| 2.520 | 0,88315 € | 2.225,54 € |
| 5.040 | 0,86432 € | 4.356,17 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

