DG413LDQ-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 4.290
Unit Price: 1,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.765
Unit Price: 8,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.860
Unit Price: 8,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.924
Unit Price: 8,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 93
Unit Price: 6,30000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,34968 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 186
Unit Price: 4,87000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 107
Unit Price: 5,80000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,85048 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 96
Unit Price: 8,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,58166 €
Datasheet
DG4053EEQ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG413LDQ-T1-E3

DigiKey Part Number
DG413LDQ-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG413LDQ-T1-E3
Description
IC SW SPST-NO/NCX4 17OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 17Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
17Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 6V
Switch Time (Ton, Toff) (Max)
19ns, 12ns
-3db Bandwidth
280MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-95dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types