
DG413HSDY-T1-E3 | |
---|---|
DigiKey Part Number | 742-DG413HSDY-T1-E3TR-ND - Tape & Reel (TR) 742-DG413HSDY-T1-E3CT-ND - Cut Tape (CT) 742-DG413HSDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG413HSDY-T1-E3 |
Description | IC SW SPST-NO/NCX4 35OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 13V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 105ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | 22pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,35000 € | 3,35 € |
10 | 2,52700 € | 25,27 € |
25 | 2,32240 € | 58,06 € |
100 | 2,09730 € | 209,73 € |
250 | 1,99000 € | 497,50 € |
500 | 1,92534 € | 962,67 € |
1.000 | 1,87210 € | 1.872,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,81590 € | 4.539,75 € |
Unit Price without VAT: | 3,35000 € |
---|---|
Unit Price with VAT: | 3,98650 € |