DG1409EEN-T1-GE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG413HSDN-T1-E4

DigiKey Part Number
742-DG413HSDN-T1-E4TR-ND - Tape & Reel (TR)
742-DG413HSDN-T1-E4CT-ND - Cut Tape (CT)
742-DG413HSDN-T1-E4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG413HSDN-T1-E4
Description
IC SW SPST-NO/NCX4 35OHM 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
13V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
105ns, 80ns
-3db Bandwidth
-
Charge Injection
22pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-88dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.734
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,68000 €3,68 €
102,78700 €27,87 €
252,56400 €64,10 €
1002,31930 €231,93 €
2502,20256 €550,64 €
5002,13224 €1.066,12 €
1.0002,07432 €2.074,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,01320 €5.033,00 €
Manufacturers Standard Package
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,37920 €