4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG413DY-T1-E3

DigiKey Part Number
DG413DY-T1-E3TR-ND - Tape & Reel (TR)
DG413DY-T1-E3CT-ND - Cut Tape (CT)
DG413DY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG413DY-T1-E3
Description
IC SW SPST-NO/NCX4 35OHM 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG413DY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.692
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,83700 €18,37 €
251,68160 €42,04 €
1001,51060 €151,06 €
2501,42900 €357,25 €
5001,37982 €689,91 €
1.0001,33935 €1.339,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,29661 €3.241,53 €
5.0001,27085 €6.354,25 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €