Similar
Similar

DG412HSDJ | |
|---|---|
DigiKey Part Number | DG412HSDJ-ND |
Manufacturer | |
Manufacturer Product Number | DG412HSDJ |
Description | IC SWITCH SPST-NOX4 35OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 105ns, 80ns |
Manufacturer Vishay Siliconix | Charge Injection 22pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Crosstalk -88dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 35Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 13V ~ 44V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG412CJ+ | Analog Devices Inc./Maxim Integrated | 12 | DG412CJ+-ND | 16,17000 € | Similar |
| DG412DJ+ | Analog Devices Inc./Maxim Integrated | 42 | DG412DJ+-ND | 16,17000 € | Similar |
| MAX4602CPE+ | Analog Devices Inc./Maxim Integrated | 100 | MAX4602CPE+-ND | 22,10000 € | Similar |
| MAX4678EPE+ | Analog Devices Inc./Maxim Integrated | 8 | MAX4678EPE+-ND | 14,77000 € | Similar |


