DG411LDY-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 803
Unit Price: 7,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.078
Unit Price: 7,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.675
Unit Price: 7,25000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 6,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,86027 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 871
Unit Price: 6,91000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.368
Unit Price: 6,82000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.391
Unit Price: 2,63000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.443
Unit Price: 2,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 171
Unit Price: 11,58000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 442
Unit Price: 12,82000 €
Datasheet
4 Circuit IC Switch 1:1 17Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG411LDY-T1

DigiKey Part Number
DG411LDY-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG411LDY-T1
Description
IC SWITCH SPST-NCX4 17OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 17Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
17Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 6V
Switch Time (Ton, Toff) (Max)
19ns, 12ns
-3db Bandwidth
280MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-95dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes