Parametric Equivalent

DG409LEDQ-GE3 | |
|---|---|
DigiKey Part Number | DG409LEDQ-GE3-ND |
Manufacturer | |
Manufacturer Product Number | DG409LEDQ-GE3 |
Description | IC SWITCH SP4T X 2 23OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 23Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG409LEDQ-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 23Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 72ns, 47ns | |
-3db Bandwidth | - | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 13.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -109dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,02672 € | 369,62 € |
| Unit Price without VAT: | 1,02672 € |
|---|---|
| Unit Price with VAT: | 1,22180 € |


