
DG408LEDY-T1-GE3 | |
|---|---|
DigiKey Part Number | DG408LEDY-T1-GE3TR-ND - Tape & Reel (TR) DG408LEDY-T1-GE3CT-ND - Cut Tape (CT) DG408LEDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG408LEDY-T1-GE3 |
Description | IC MUX 8:1 23OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 23Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 23Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 72ns, 47ns | |
-3db Bandwidth | - | |
Charge Injection | -11pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -98dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,00960 € | 25,24 € |
| 100 | 0,89890 € | 89,89 € |
| 250 | 0,84608 € | 211,52 € |
| 500 | 0,81430 € | 407,15 € |
| 1.000 | 0,78813 € | 788,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76049 € | 1.901,22 € |
| 5.000 | 0,74384 € | 3.719,20 € |
| 7.500 | 0,73550 € | 5.516,25 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |



