DG308BDJ-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG408DJ-E3

DigiKey Part Number
DG408DJ-E3-ND
Manufacturer
Manufacturer Product Number
DG408DJ-E3
Description
IC MUX 8:1 100OHM 16DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG408DJ-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
5V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,64000 €3,64 €
102,75200 €27,52 €
252,53200 €63,30 €
1002,28970 €228,97 €
2502,17428 €543,57 €
5002,10466 €1.052,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,64000 €
Unit Price with VAT:4,33160 €