
DG4051EEY-T1-GE3 | |
---|---|
DigiKey Part Number | DG4051EEY-T1-GE3TR-ND - Tape & Reel (TR) DG4051EEY-T1-GE3CT-ND - Cut Tape (CT) DG4051EEY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG4051EEY-T1-GE3 |
Description | IC MUX 8:1 78OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 78Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 78Ohm | |
Channel-to-Channel Matching (ΔRon) | 910mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 75ns, 88ns | |
-3db Bandwidth | 308MHz | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 2.2pF, 9.2pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -105dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,26000 € | 1,26 € |
10 | 0,91700 € | 9,17 € |
25 | 0,83160 € | 20,79 € |
100 | 0,73820 € | 73,82 € |
250 | 0,69356 € | 173,39 € |
500 | 0,66664 € | 333,32 € |
1.000 | 0,64451 € | 644,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,62113 € | 1.552,82 € |
5.000 | 0,60704 € | 3.035,20 € |
7.500 | 0,59998 € | 4.499,85 € |
12.500 | 0,59216 € | 7.402,00 € |
Unit Price without VAT: | 1,26000 € |
---|---|
Unit Price with VAT: | 1,49940 € |