
DG403DY-T1-E3 | |
---|---|
DigiKey Part Number | DG403DY-T1-E3TR-ND - Tape & Reel (TR) DG403DY-T1-E3CT-ND - Cut Tape (CT) DG403DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG403DY-T1-E3 |
Description | IC SW SPST-NO/NCX2 45OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG403DY-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 13V ~ 36V | |
Voltage - Supply, Dual (V±) | ±7V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 60pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,72000 € | 3,72 € |
10 | 2,82100 € | 28,21 € |
25 | 2,59600 € | 64,90 € |
100 | 2,34880 € | 234,88 € |
250 | 2,23088 € | 557,72 € |
500 | 2,15976 € | 1.079,88 € |
1.000 | 2,10125 € | 2.101,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,03947 € | 5.098,68 € |
Unit Price without VAT: | 3,72000 € |
---|---|
Unit Price with VAT: | 4,42680 € |