
DG390BDJ-E3 | |
---|---|
DigiKey Part Number | DG390BDJ-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG390BDJ-E3 |
Description | IC SWITCH SPDT X 2 50OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 50Ohm 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 13V ~ 36V | |
Voltage - Supply, Dual (V±) | ±7V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 150ns, 130ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -74dB @ 500kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,59000 € | 4,59 € |
10 | 3,50600 € | 35,06 € |
25 | 3,23480 € | 80,87 € |
100 | 2,93670 € | 293,67 € |
Unit Price without VAT: | 4,59000 € |
---|---|
Unit Price with VAT: | 5,46210 € |