
DG3540DB-T1-E1 | |
---|---|
DigiKey Part Number | DG3540DB-T1-E1-ND - Tape & Reel (TR) |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | DG3540DB-T1-E1 |
Description | IC SW SPST-NO/NCX2 3.5OHM 8PWRPK |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 3.5Ohm PowerPAK® 1212-8SH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 41ns, 37ns | |
-3db Bandwidth | 360MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -66dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8SH | |
Supplier Device Package | PowerPAK® 1212-8SH | |
Base Product Number |