
DG3536DB-T5-E1 | |
---|---|
DigiKey Part Number | DG3536DB-T5-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG3536DB-T5-E1 |
Description | IC SW SPDTX2 400MOHM 10MICRO FT |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 400mOhm 10-Micro Foot® (2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 82ns, 73ns | |
-3db Bandwidth | - | |
Charge Injection | 21pC | |
Channel Capacitance (CS(off), CD(off)) | 145pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -69dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA | |
Supplier Device Package | 10-Micro Foot® (2x1.5) | |
Base Product Number |