
DG3516DB-T5-E1 | |
---|---|
DigiKey Part Number | DG3516DB-T5-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG3516DB-T5-E1 |
Description | IC SW SPDTX2 2.9OHM 10MICRO FOOT |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 2.9Ohm 10-Micro Foot® (2x1.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 2.9Ohm | |
Channel-to-Channel Matching (ΔRon) | 250mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 42ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA | |
Supplier Device Package | 10-Micro Foot® (2x1.5) | |
Base Product Number |