cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG3408DB-T2-E1

DigiKey Part Number
DG3408DB-T2-E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG3408DB-T2-E1
Description
IC MUX 8:1 7OHM 16MICRO FOOT
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 7Ohm 16-Micro Foot™ (2x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
7Ohm
Channel-to-Channel Matching (ΔRon)
3.6Ohm (Max)
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 6V
Switch Time (Ton, Toff) (Max)
70ns, 44ns
-3db Bandwidth
-
Charge Injection
29pC
Channel Capacitance (CS(off), CD(off))
21pF, 211pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA
Supplier Device Package
16-Micro Foot™ (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.