
DG333ADQ-T1-E3 | |
---|---|
DigiKey Part Number | 742-DG333ADQ-T1-E3TR-ND - Tape & Reel (TR) 742-DG333ADQ-T1-E3CT-ND - Cut Tape (CT) 742-DG333ADQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG333ADQ-T1-E3 |
Description | IC SWITCH SPDT X 4 45OHM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 5V ~ 40V | |
Voltage - Supply, Dual (V±) | ±4V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,35000 € | 6,35 € |
10 | 4,90200 € | 49,02 € |
25 | 4,54080 € | 113,52 € |
100 | 4,14350 € | 414,35 € |
250 | 3,95420 € | 988,55 € |
500 | 3,84002 € | 1.920,01 € |
1.000 | 3,74610 € | 3.746,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 3,39099 € | 10.172,97 € |
Unit Price without VAT: | 6,35000 € |
---|---|
Unit Price with VAT: | 7,55650 € |