
DG3157EDL-T1-GE3 | |
---|---|
DigiKey Part Number | DG3157EDL-T1-GE3TR-ND - Tape & Reel (TR) DG3157EDL-T1-GE3CT-ND - Cut Tape (CT) DG3157EDL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG3157EDL-T1-GE3 |
Description | IC SWITCH SPDT X 1 9OHM SC70-6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 9Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | 90mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 580MHz | |
Charge Injection | 1.3pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -61dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,19000 € | 1,90 € |
25 | 0,16960 € | 4,24 € |
100 | 0,14580 € | 14,58 € |
250 | 0,13456 € | 33,64 € |
500 | 0,12780 € | 63,90 € |
1.000 | 0,12221 € | 122,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11532 € | 345,96 € |
6.000 | 0,11195 € | 671,70 € |
9.000 | 0,11026 € | 992,34 € |
15.000 | 0,10839 € | 1.625,85 € |
21.000 | 0,10730 € | 2.253,30 € |
30.000 | 0,10625 € | 3.187,50 € |
75.000 | 0,10398 € | 7.798,50 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |