DG309CJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 6,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 54
Unit Price: 13,86000 €
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG309CJ

DigiKey Part Number
DG309CJVSI-ND
Manufacturer
Manufacturer Product Number
DG309CJ
Description
IC SWITCH SPST-NCX4 85OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 150ns
Manufacturer
Vishay Siliconix
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-95dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
On-State Resistance (Max)
85Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Channel-to-Channel Matching (ΔRon)
1.7Ohm
Supplier Device Package
16-PDIP
Voltage - Supply, Single (V+)
4V ~ 44V
Base Product Number
Voltage - Supply, Dual (V±)
±4V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALD4211PCLAdvanced Linear Devices Inc.01014-1155-ND6,89000 €Similar
DG309CJ+Analog Devices Inc./Maxim Integrated54DG309CJ+-ND13,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes