
DG309BDY-T1-E3 | |
---|---|
DigiKey Part Number | DG309BDY-T1-E3TR-ND - Tape & Reel (TR) DG309BDY-T1-E3CT-ND - Cut Tape (CT) DG309BDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | DG309BDY-T1-E3 |
Description | IC SWITCH SPST-NCX4 85OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.7Ohm | |
Voltage - Supply, Single (V+) | 4V ~ 44V | |
Voltage - Supply, Dual (V±) | ±4V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,09000 € | 2,09 € |
10 | 1,55700 € | 15,57 € |
25 | 1,42240 € | 35,56 € |
100 | 1,27400 € | 127,40 € |
250 | 1,20336 € | 300,84 € |
Unit Price without VAT: | 2,09000 € |
---|---|
Unit Price with VAT: | 2,48710 € |