
DG307AAK | |
|---|---|
DigiKey Part Number | DG307AAK-ND |
Manufacturer | |
Manufacturer Product Number | DG307AAK |
Description | IC SWITCH SPDTX2 50OHM 14CERDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 50Ohm 14-CERDIP |
Datasheet | Datasheet |
Category | Charge Injection 30pC |
Manufacturer Vishay Siliconix | Channel Capacitance (CS(off), CD(off)) 14pF, 14pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Obsolete | Crosstalk -74dB @ 500kHz |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 14-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 50Ohm | Supplier Device Package 14-CERDIP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
Switch Time (Ton, Toff) (Max) 250ns, 150ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG307ACJ+ | Analog Devices Inc./Maxim Integrated | 39 | DG307ACJ+-ND | 12,49000 € | Similar |


