
DG2750DN-T1-E4 | |
---|---|
DigiKey Part Number | DG2750DN-T1-E4TR-ND - Tape & Reel (TR) DG2750DN-T1-E4CT-ND - Cut Tape (CT) DG2750DN-T1-E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2750DN-T1-E4 |
Description | IC SWITCH SPDTX2 1OHM 10MINIQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1Ohm 10-miniQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | DG2750DN-T1-E4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2.1µs, 130ns | |
-3db Bandwidth | 49MHz | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 36pF | |
Current - Leakage (IS(off)) (Max) | 50nA (Typ) | |
Crosstalk | -60dB @ 300kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-miniQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,50000 € | 1,50 € |
10 | 1,10200 € | 11,02 € |
25 | 1,00240 € | 25,06 € |
100 | 0,89270 € | 89,27 € |
250 | 0,84032 € | 210,08 € |
500 | 0,80874 € | 404,37 € |
1.000 | 0,78274 € | 782,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,75063 € | 2.251,89 € |
6.000 | 0,73492 € | 4.409,52 € |
9.000 | 0,72705 € | 6.543,45 € |
Unit Price without VAT: | 1,50000 € |
---|---|
Unit Price with VAT: | 1,78500 € |