
DG2748DN-T1-E4 | |
---|---|
DigiKey Part Number | DG2748DN-T1-E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2748DN-T1-E4 |
Description | IC SW SPST-NCX2 600MOHM 8MINIQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 600mOhm 8-miniQFN (1.4x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.6V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 25ns | |
-3db Bandwidth | 93MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 75pF, 55pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-miniQFN (1.4x1.4) | |
Base Product Number |