
DG2739DN-T1-E4 | |
---|---|
DigiKey Part Number | DG2739DN-T1-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2739DN-T1-E4 |
Description | IC SW SPST-NO/NCX2 8OHM 8MINIQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 8Ohm 8-miniQFN (1.4x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 50ns | |
-3db Bandwidth | 720MHz | |
Charge Injection | 10.4pC | |
Channel Capacitance (CS(off), CD(off)) | 4.4pF, 3.8pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -109dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-miniQFN (1.4x1.4) | |
Base Product Number |