DG2739DN-T1-E4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2738DN-T1-E4

DigiKey Part Number
DG2738DN-T1-E4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2738DN-T1-E4
Description
IC SW SPST-NCX2 8OHM 8MINIQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 8Ohm 8-miniQFN (1.4x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
2.3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60ns, 50ns
-3db Bandwidth
720MHz
Charge Injection
10.4pC
Channel Capacitance (CS(off), CD(off))
4.4pF, 3.8pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-109dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-miniQFN (1.4x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.