SIPQ32433ADN-T1E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2732DN-T1-E4

DigiKey Part Number
DG2732DN-T1-E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2732DN-T1-E4
Description
IC SWITCH SPDT X 2 450MOHM 10DFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 450mOhm 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
450mOhm
Channel-to-Channel Matching (ΔRon)
30mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
110ns, 30ns
-3db Bandwidth
-
Charge Injection
9pC
Channel Capacitance (CS(off), CD(off))
104pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-75dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.