DG271BDY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 2.049
Unit Price: 55,78000 €
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 1.447
Unit Price: 50,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 529
Unit Price: 85,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.193
Unit Price: 85,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 453
Unit Price: 85,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 228
Unit Price: 195,99000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.563
Unit Price: 195,99000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 498
Unit Price: 204,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.042
Unit Price: 204,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 51,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.093
Unit Price: 51,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 87
Unit Price: 127,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 63,57258 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 909
Unit Price: 127,95000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG271BDY-T1-E3

DigiKey Part Number
DG271BDY-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG271BDY-T1-E3
Description
IC SWITCH SPST-NCX4 50OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 50Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
65ns, 65ns
-3db Bandwidth
-
Charge Injection
-5pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-100dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types