DG2717DX-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 16.529
Unit Price: 0,22000 €
Datasheet
Pkg 5880
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2717DX-T1-E3

DigiKey Part Number
DG2717DX-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2717DX-T1-E3
Description
IC SWITCH SPDTX1 700MOHM SC89-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 700mOhm SC-89-6 (SOT-666)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
700mOhm
Channel-to-Channel Matching (ΔRon)
600mOhm (Max)
Voltage - Supply, Single (V+)
1.6V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
44ns, 29ns
-3db Bandwidth
-
Charge Injection
28pC
Channel Capacitance (CS(off), CD(off))
76pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-57dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SC-89-6 (SOT-666)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes