
DG2592DN1-T1-GE4 | |
---|---|
DigiKey Part Number | DG2592DN1-T1-GE4TR-ND - Tape & Reel (TR) DG2592DN1-T1-GE4CT-ND - Cut Tape (CT) DG2592DN1-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2592DN1-T1-GE4 |
Description | IC DETECTION SWITCH 10MINIQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Audio Detection Switch 1 Channel 10-miniQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | DG2592DN1-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Detection Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-miniQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,74700 € | 7,47 € |
25 | 0,67600 € | 16,90 € |
100 | 0,59780 € | 59,78 € |
250 | 0,56044 € | 140,11 € |
500 | 0,53792 € | 268,96 € |
1.000 | 0,51940 € | 519,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,49651 € | 1.489,53 € |
6.000 | 0,48531 € | 2.911,86 € |
9.000 | 0,47970 € | 4.317,30 € |
15.000 | 0,47348 € | 7.102,20 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,22570 € |