
DG2592DN-T1-GE4 | |
---|---|
DigiKey Part Number | DG2592DN-T1-GE4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2592DN-T1-GE4 |
Description | IC DETECTION SWITCH 10MINIQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Audio Detection Switch 1 Channel 10-miniQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Detection Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-miniQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,43461 € | 1.303,83 € |
6.000 | 0,42457 € | 2.547,42 € |
9.000 | 0,41954 € | 3.775,86 € |
15.000 | 0,41396 € | 6.209,40 € |
Unit Price without VAT: | 0,43461 € |
---|---|
Unit Price with VAT: | 0,51719 € |