
DG2591DN-T1-GE4 | |
---|---|
DigiKey Part Number | DG2591DN-T1-GE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2591DN-T1-GE4 |
Description | IC MUX 1:1 6MINIQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 6-miniQFN (1x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-miniQFN (1x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,40224 € | 1.206,72 € |
6.000 | 0,39281 € | 2.356,86 € |
9.000 | 0,38809 € | 3.492,81 € |
15.000 | 0,38286 € | 5.742,90 € |
21.000 | 0,37981 € | 7.976,01 € |
Unit Price without VAT: | 0,40224 € |
---|---|
Unit Price with VAT: | 0,47867 € |