
DG2525DN-T1-GE4 | |
---|---|
DigiKey Part Number | DG2525DN-T1-GE4TR-ND - Tape & Reel (TR) DG2525DN-T1-GE4CT-ND - Cut Tape (CT) DG2525DN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2525DN-T1-GE4 |
Description | IC SW DPDTX2 500MOHM 16MINIQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 500mOhm 16-miniQFN (1.8x2.6) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | DG2525DN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60µs, 1µs | |
-3db Bandwidth | 310MHz | |
Charge Injection | -19pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -61dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,72800 € | 7,28 € |
25 | 0,65880 € | 16,47 € |
100 | 0,58210 € | 58,21 € |
250 | 0,54560 € | 136,40 € |
500 | 0,52356 € | 261,78 € |
1.000 | 0,50545 € | 505,45 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
3.000 | 0,48307 € | 1.449,21 € |
6.000 | 0,47212 € | 2.832,72 € |
9.000 | 0,46663 € | 4.199,67 € |
15.000 | 0,46055 € | 6.908,25 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |