
DG2522DN-T1-E4 | |
---|---|
DigiKey Part Number | DG2522DN-T1-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2522DN-T1-E4 |
Description | IC SWITCH SP3TX1 1.1OHM 8MINIQFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 1.1Ohm 8-miniQFN (1.4x1.4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 60ns | |
-3db Bandwidth | 105MHz | |
Charge Injection | 27pC | |
Channel Capacitance (CS(off), CD(off)) | 51pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-miniQFN (1.4x1.4) | |
Base Product Number |