DG2518DN-T1-E4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.925
Unit Price: 4,43000 €
Datasheet
SIPQ32433ADN-T1E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2518DN-T1-E4

DigiKey Part Number
DG2518DN-T1-E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2518DN-T1-E4
Description
IC SWITCH SPDT X 2 4OHM 10DFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 4Ohm 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 20ns
-3db Bandwidth
242MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-73dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes