16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG213DY-T1-E3

DigiKey Part Number
DG213DY-T1-E3TR-ND - Tape & Reel (TR)
DG213DY-T1-E3CT-ND - Cut Tape (CT)
DG213DY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG213DY-T1-E3
Description
IC SW SPST-NO/NCX4 60OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 60Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
13V ~ 36V
Voltage - Supply, Dual (V±)
±7V ~ 22V
Switch Time (Ton, Toff) (Max)
130ns, 100ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,57500 €15,75 €
251,43880 €35,97 €
1001,28920 €128,92 €
2501,21780 €304,45 €
5001,17480 €587,40 €
1.0001,13938 €1.139,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,99880 €2.497,00 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €